
CD214B-FS3D | |
|---|---|
DigiKey Part Number | 118-CD214B-FS3DTR-ND - Tape & Reel (TR) 118-CD214B-FS3DCT-ND - Cut Tape (CT) 118-CD214B-FS3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-FS3D |
Description | DIODE STANDARD 200V 3A 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-FS3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12864 € | 643,20 € |
| 10.000 | 0,12309 € | 1.230,90 € |
| 15.000 | 0,11986 € | 1.797,90 € |
| 25.000 | 0,11156 € | 2.789,00 € |
| 35.000 | 0,10795 € | 3.778,25 € |
| 50.000 | 0,10758 € | 5.379,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

