Diode 200 V 1A Surface Mount 1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-R1200

DigiKey Part Number
CD1408-R1200TR-ND - Tape & Reel (TR)
CD1408-R1200CT-ND - Cut Tape (CT)
CD1408-R1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1408-R1200
Description
DIODE STANDARD 200V 1A 1408
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-R1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1408
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,19000 €1,90 €
1000,15980 €15,98 €
5000,07402 €37,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15251 €457,53 €
6.0000,10056 €603,36 €
9.0000,05472 €492,48 €
15.0000,04930 €739,50 €
21.0000,04523 €949,83 €
30.0000,04082 €1.224,60 €
150.0000,03819 €5.728,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €