
CAY16-182J4LF | |
|---|---|
DigiKey Part Number | CAY16-182J4LFTR-ND - Tape & Reel (TR) CAY16-182J4LFCT-ND - Cut Tape (CT) CAY16-182J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-182J4LF |
Description | RES ARRAY 4 RES 1.8K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-182J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 1.8k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01644 € | 4,11 € |
| 500 | 0,01460 € | 7,30 € |
| 1.000 | 0,01301 € | 13,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01018 € | 50,90 € |
| 10.000 | 0,00925 € | 92,50 € |
| 15.000 | 0,00877 € | 131,55 € |
| 25.000 | 0,00823 € | 205,75 € |
| 35.000 | 0,00791 € | 276,85 € |
| 50.000 | 0,00760 € | 380,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |








