
CAY10A-102J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10A-102J4LFTR-ND - Tape & Reel (TR) 118-CAY10A-102J4LFCT-ND - Cut Tape (CT) 118-CAY10A-102J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-102J4LF |
Description | RES ARR 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X083102JP | CTS Resistor Products | 69.677 | 60-741X083102JPCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03000 € | 3,00 € |
| 250 | 0,02552 € | 6,38 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02031 € | 20,31 € |
| 5.000 | 0,01604 € | 80,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01465 € | 146,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |










