0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-000J4LF

DigiKey Part Number
CAY10-000J4LFTR-ND - Tape & Reel (TR)
CAY10-000J4LFCT-ND - Cut Tape (CT)
CAY10-000J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-000J4LF
Description
RES ARRAY 4 RES ZERO OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-000J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0804, Convex, Long Side Terminals
Circuit Type
Isolated
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Resistance (Ohms)
0.0
Height - Seated (Max)
0.018" (0.45mm)
Tolerance
Jumper
Base Product Number
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01420 €0,71 €
1000,01240 €1,24 €
2500,01052 €2,63 €
5000,00928 €4,64 €
1.0000,00824 €8,24 €
5.0000,00638 €31,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00577 €57,70 €
20.0000,00525 €105,00 €
30.0000,00499 €149,70 €
50.0000,00469 €234,50 €
70.0000,00451 €315,70 €
100.0000,00433 €433,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €