
CAT16-105J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-105J4LFTR-ND - Tape & Reel (TR) 118-CAT16-105J4LFCT-ND - Cut Tape (CT) 118-CAT16-105J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-105J4LF |
Description | RES ARRAY 4 RES 1M OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-105J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 1M | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01790 € | 1,79 € |
| 250 | 0,01520 € | 3,80 € |
| 500 | 0,01348 € | 6,74 € |
| 1.000 | 0,01200 € | 12,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00937 € | 46,85 € |
| 10.000 | 0,00851 € | 85,10 € |
| 15.000 | 0,00807 € | 121,05 € |
| 25.000 | 0,00757 € | 189,25 € |
| 35.000 | 0,00727 € | 254,45 € |
| 50.000 | 0,00698 € | 349,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

