20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-203J4LF

DigiKey Part Number
118-CAT10-203J4LFTR-ND - Tape & Reel (TR)
118-CAT10-203J4LFCT-ND - Cut Tape (CT)
118-CAT10-203J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-203J4LF
Description
RES ARRAY 4 RES 20K OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-203J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04160 €1,04 €
500,03660 €1,83 €
1000,03230 €3,23 €
2500,02752 €6,88 €
5000,02448 €12,24 €
1.0000,02191 €21,91 €
5.0000,01733 €86,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01584 €158,40 €
20.0000,01456 €291,20 €
30.0000,01391 €417,30 €
50.0000,01317 €658,50 €
70.0000,01273 €891,10 €
100.0000,01230 €1.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €