
BVRA0805-08PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-08PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-08PFRCT-ND - Cut Tape (CT) 118-BVRA0805-08PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-08PFR |
Description | VARISTOR 17V 100A 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 100 A |
Manufacturer Bourns Inc. | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 440 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 8 V | Grade Automotive |
Maximum DC Volts 11 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 17 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15760 € | 3,94 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,12464 € | 31,16 € |
| 500 | 0,11822 € | 59,11 € |
| 1.000 | 0,11296 € | 112,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10506 € | 420,24 € |
| 8.000 | 0,10212 € | 816,96 € |
| 12.000 | 0,10065 € | 1.207,80 € |
| 20.000 | 0,09902 € | 1.980,40 € |
| 28.000 | 0,09807 € | 2.745,96 € |
| 40.000 | 0,09715 € | 3.886,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

