
BTJ251225T2L0 | |
|---|---|
DigiKey Part Number | 118-BTJ251225T2L0TR-ND - Tape & Reel (TR) 118-BTJ251225T2L0CT-ND - Cut Tape (CT) 118-BTJ251225T2L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ251225T2L0 |
Description | SMD, 2512, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,22000 € | 22,20 € |
| 25 | 1,92840 € | 48,21 € |
| 50 | 1,74560 € | 87,28 € |
| 100 | 1,59020 € | 159,02 € |
| 250 | 1,41996 € | 354,99 € |
| 500 | 1,31354 € | 656,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28005 € | 1.280,05 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |

