
BTJ122525T200 | |
|---|---|
DigiKey Part Number | 118-BTJ122525T200TR-ND - Tape & Reel (TR) 118-BTJ122525T200CT-ND - Cut Tape (CT) 118-BTJ122525T200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ122525T200 |
Description | SMD, 1225, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,76080 € | 44,02 € |
| 50 | 1,59260 € | 79,63 € |
| 100 | 1,44940 € | 144,94 € |
| 250 | 1,29272 € | 323,18 € |
| 500 | 1,19468 € | 597,34 € |
| 1.000 | 1,14431 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98055 € | 3.922,20 € |
| 8.000 | 0,93489 € | 7.479,12 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,53340 € |

