
BTJ061225T1L0 | |
|---|---|
DigiKey Part Number | 118-BTJ061225T1L0TR-ND - Tape & Reel (TR) 118-BTJ061225T1L0CT-ND - Cut Tape (CT) 118-BTJ061225T1L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTJ061225T1L0 |
Description | SMD, 0612, HIGH THERMAL CONDUCTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,13840 € | 28,46 € |
| 50 | 1,02540 € | 51,27 € |
| 100 | 0,92910 € | 92,91 € |
| 250 | 0,82368 € | 205,92 € |
| 500 | 0,75774 € | 378,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70170 € | 701,70 € |
| 2.000 | 0,69238 € | 1.384,76 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |

