
BSDD06G65E2 | |
|---|---|
DigiKey Part Number | 118-BSDD06G65E2TR-ND - Tape & Reel (TR) 118-BSDD06G65E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSDD06G65E2 |
Description | DIODE SIL CARBIDE 650V 6A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Series | Capacitance @ Vr, F 201pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 (DPAK) |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,81800 € | 18,18 € |
| 100 | 1,25730 € | 125,73 € |
| 500 | 1,01780 € | 508,90 € |
| 1.000 | 0,94086 € | 940,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98163 € | 4.908,15 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |

