
BN-LG05Y100MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG05Y100MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG05Y100MYB |
Description | THERMISTOR NTC ICL 5MM 10 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 1.6 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,23740 € | 23,74 € |
| 500 | 0,21278 € | 106,39 € |
| 1.000 | 0,20365 € | 203,65 € |
| 5.000 | 0,18530 € | 926,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


