Parametric Equivalent
Parametric Equivalent

95A1D-B28-A18L | |
|---|---|
DigiKey Part Number | 95A1D-B28-A18L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1D-B28-A18L |
Description | POT 50K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3852A-282-503AL | Bourns Inc. | 0 | 3852A-282-503AL-ND | 11,03000 € | Parametric Equivalent |
| 95A1A-B28-A18L | Bourns Inc. | 0 | 95A1A-B28-A18L-ND | 5,52367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 5,52367 € | 1.491,39 € |
| Unit Price without VAT: | 5,52367 € |
|---|---|
| Unit Price with VAT: | 6,46269 € |
















