
91A1A-B28-E13L | |
|---|---|
DigiKey Part Number | 91A1A-B28-E13L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-E13L |
Description | POT 5K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-E13L Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,15100 € | 61,51 € |
| 45 | 5,44333 € | 244,95 € |
| 90 | 5,14356 € | 462,92 € |
| 135 | 4,97541 € | 671,68 € |
| 270 | 4,70007 € | 1.269,02 € |
| 540 | 4,43943 € | 2.397,29 € |
| 1.035 | 4,20762 € | 4.354,89 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,64630 € |

