
77F560J-TR-RC | |
|---|---|
DigiKey Part Number | 77F560J-TR-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 77F560J-TR-RC |
Description | FIXED IND 56UH 320MA 1.5 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 77F560J-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 45 @ 2.52MHz | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08873 € | 443,65 € |
| Unit Price without VAT: | 0,08873 € |
|---|---|
| Unit Price with VAT: | 0,10381 € |

