
6538S-1-202 | |
|---|---|
DigiKey Part Number | 6538S-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 6538S-1-202 |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6538S-1-202 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 2k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 1W | Actuator Diameter 0.1248" (3.17mm) |
Built in Switch None | Mounting Type Servo Mount |
Number of Turns 1.0 | Size - Body Round - 0.875" Dia (22.23mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 € | 79,21 € |
| 10 | 65,64300 € | 656,43 € |
| 25 | 60,88040 € | 1.522,01 € |
| 50 | 57,50160 € | 2.875,08 € |
| 100 | 54,30580 € | 5.430,58 € |
| Unit Price without VAT: | 79,21000 € |
|---|---|
| Unit Price with VAT: | 92,67570 € |














