
5300-49-RC | |
|---|---|
DigiKey Part Number | 5300-49-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-49-RC |
Description | FIXED IND 10MH 52MA 75 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 52 mA 75Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-49-RC Models |
Category | Current - Saturation (Isat) 30mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75Ohm Max |
Packaging Bulk | Frequency - Self Resonant 270kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.160" Dia x 0.500" L (4.06mm x 12.70mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,67700 € | 33,85 € |
| 100 | 0,63820 € | 63,82 € |
| 250 | 0,59048 € | 147,62 € |
| 500 | 0,55676 € | 278,38 € |
| 1.000 | 0,52499 € | 524,99 € |
| 2.500 | 0,48584 € | 1.214,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |


