4610X-102-203LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.970
Unit Price: 4,41000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,97011 €
Datasheet
20k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-203LF

DigiKey Part Number
4610X-2-203LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-203LF
Description
RES ARRAY 5 RES 20K OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-203LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27000 €2,70 €
250,22960 €5,74 €
500,20380 €10,19 €
2000,16330 €32,66 €
4000,14743 €58,97 €
6000,13927 €83,56 €
1.0000,13005 €130,05 €
5.0000,10726 €536,30 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €