
4610X-102-181LF | |
|---|---|
DigiKey Part Number | 4610X-2-181LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-181LF |
Description | RES ARRAY 5 RES 180 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-181LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,22960 € | 5,74 € |
| 50 | 0,20380 € | 10,19 € |
| 200 | 0,16330 € | 32,66 € |
| 400 | 0,14743 € | 58,97 € |
| 600 | 0,13927 € | 83,56 € |
| 1.000 | 0,13005 € | 130,05 € |
| 5.000 | 0,10726 € | 536,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

