
4420P-T06-250/201L | |
|---|---|
DigiKey Part Number | 4420P-T06-250/201L-ND |
Manufacturer | |
Manufacturer Product Number | 4420P-T06-250/201L |
Description | FILTER RC(T) 25 OHMS/200PF SMD |
Customer Reference | |
Detailed Description | RC (T-Type) EMI Filter 1st Order Low Pass 8 Channel R = 25Ohms, C = 200pF 20-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | 4420P-T06-250/201L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC (T-Type) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -3dB @ 21MHz | |
Resistance - Channel (Ohms) | 25 | |
Values | R = 25Ohms, C = 200pF | |
ESD Protection | No | |
Operating Temperature | 10°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.510" L x 0.295" W (12.95mm x 7.50mm) | |
Height | 0.114" (2.90mm) | |
Base Product Number |

