
4308R-102-472LF | |
|---|---|
DigiKey Part Number | 4308R-2-472LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-472LF |
Description | RES ARRAY 4 RES 4.7K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-472LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,54900 € | 25,49 € |
| 25 | 2,21720 € | 55,43 € |
| 50 | 2,00980 € | 100,49 € |
| 100 | 1,83360 € | 183,36 € |
| 250 | 1,64052 € | 410,13 € |
| 500 | 1,51970 € | 759,85 € |
| 1.000 | 1,41711 € | 1.417,11 € |
| 5.000 | 1,23462 € | 6.173,10 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,41090 € |

