Direct

4306R-101-270 | |
|---|---|
DigiKey Part Number | 4306R-1-270-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-270 |
Description | RES ARRAY 5 RES 27 OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1Ohm 200mW Power Per Element Bussed 5 Resistor Network/Array ±250ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 27 | |
Tolerance | ±1Ohm | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 1,39860 € | 2.839,16 € |
| Unit Price without VAT: | 1,39860 € |
|---|---|
| Unit Price with VAT: | 1,63636 € |


