


4114R-1-221LF | |
|---|---|
DigiKey Part Number | 4114R-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4114R-1-221LF |
Description | RES ARRAY 7 RES 220 OHM 14DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4114R-1-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.765" L x 0.300" W (19.43mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,02440 € | 50,61 € |
| 50 | 1,83340 € | 91,67 € |
| 100 | 1,67080 € | 167,08 € |
| 250 | 1,49272 € | 373,18 € |
| 500 | 1,38134 € | 690,67 € |
| 1.000 | 1,28670 € | 1.286,70 € |
| 5.000 | 1,11839 € | 5.591,95 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |




