5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1.5W Solder Hook
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610S-2-502

DigiKey Part Number
3610S-2-502-ND
Manufacturer
Manufacturer Product Number
3610S-2-502
Description
POT 5K OHM 1.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1.5W Solder Hook
Datasheet
 Datasheet
EDA/CAD Models
3610S-2-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±5%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Hook
Actuator Type
Knob
Actuator Length
0.695" (17.65mm)
Actuator Diameter
0.875" (22.23mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.240" Dia (31.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50121,08220 €6.054,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,08220 €
Unit Price with VAT:141,66617 €