
3386X-1-224LF | |
|---|---|
DigiKey Part Number | 118-3386X-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-224LF |
Description | TRIMMER 220KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 1,02800 € | 25,70 € |
| 50 | 0,97240 € | 48,62 € |
| 100 | 0,91930 € | 91,93 € |
| 300 | 0,84073 € | 252,22 € |
| 500 | 0,80640 € | 403,20 € |
| 1.000 | 0,76190 € | 761,90 € |
| 5.000 | 0,66744 € | 3.337,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

