
3386X-1-105TLF | |
|---|---|
DigiKey Part Number | 3386X-1-105TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-1-105TLF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386X-1-105TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,49760 € | 37,44 € |
| 50 | 1,41580 € | 70,79 € |
| 100 | 1,33860 € | 133,86 € |
| 300 | 1,22390 € | 367,17 € |
| 500 | 1,17380 € | 586,90 € |
| 1.000 | 1,10891 € | 1.108,91 € |
| 5.000 | 0,97128 € | 4.856,40 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |


