
3386W-1-205LF | |
|---|---|
DigiKey Part Number | 3386W-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386W-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386W-1-205LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,86060 € | 43,03 € |
| 100 | 0,81390 € | 81,39 € |
| 300 | 0,74437 € | 223,31 € |
| 500 | 0,71398 € | 356,99 € |
| 1.000 | 0,67460 € | 674,60 € |
| 5.000 | 0,59100 € | 2.955,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

