
3386U-1-253RLF | |
|---|---|
DigiKey Part Number | 118-3386U-1-253RLFTR-ND - Tape & Reel (TR) 118-3386U-1-253RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3386U-1-253RLF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386U-1-253RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,22920 € | 30,73 € |
| 50 | 1,16260 € | 58,13 € |
| 100 | 1,09930 € | 109,93 € |
| 250 | 1,02028 € | 255,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96410 € | 482,05 € |
| 1.000 | 0,91086 € | 910,86 € |
| 1.500 | 0,88103 € | 1.321,55 € |
| 2.500 | 0,84477 € | 2.111,93 € |
| 3.500 | 0,82168 € | 2.875,88 € |
| 5.000 | 0,79787 € | 3.989,35 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |

