
3386P-1-200 | |
|---|---|
DigiKey Part Number | 118-3386P-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-200 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,44640 € | 36,16 € |
| 50 | 1,36780 € | 68,39 € |
| 100 | 1,29310 € | 129,31 € |
| 300 | 1,18243 € | 354,73 € |
| 500 | 1,13402 € | 567,01 € |
| 1.000 | 1,07135 € | 1.071,35 € |
| 5.000 | 0,93839 € | 4.691,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

