
3386H-1-502 | |
|---|---|
DigiKey Part Number | 3386H-502-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386H-1-502LF | Bourns Inc. | 432 | 3386H-502LF-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,46200 € | 36,55 € |
| 50 | 1,38240 € | 69,12 € |
| 100 | 1,30700 € | 130,70 € |
| 300 | 1,19503 € | 358,51 € |
| 500 | 1,14612 € | 573,06 € |
| 1.000 | 1,08277 € | 1.082,77 € |
| 5.000 | 0,94839 € | 4.741,95 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,21130 € |

