
3386F-1-505LF | |
|---|---|
DigiKey Part Number | 118-3386F-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-505LF |
Description | TRIMMER 5M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-505LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,93840 € | 23,46 € |
| 50 | 0,88740 € | 44,37 € |
| 100 | 0,83910 € | 83,91 € |
| 300 | 0,76747 € | 230,24 € |
| 500 | 0,73614 € | 368,07 € |
| 1.000 | 0,69554 € | 695,54 € |
| 5.000 | 0,60934 € | 3.046,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

