
3362S-1-101LF | |
|---|---|
DigiKey Part Number | 3362S-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,59560 € | 14,89 € |
| 50 | 0,56360 € | 28,18 € |
| 100 | 0,53310 € | 53,31 € |
| 250 | 0,49500 € | 123,75 € |
| 500 | 0,46786 € | 233,93 € |
| 1.000 | 0,44212 € | 442,12 € |
| 5.000 | 0,38742 € | 1.937,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

