
3361S-1-253GLF | |
|---|---|
DigiKey Part Number | 118-3361S-1-253GLFTR-ND - Tape & Reel (TR) 118-3361S-1-253GLFCT-ND - Cut Tape (CT) 118-3361S-1-253GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-253GLF |
Description | TRIMMER 25K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-253GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,94520 € | 23,63 € |
| 50 | 0,89420 € | 44,71 € |
| 100 | 0,84550 € | 84,55 € |
| 250 | 0,78484 € | 196,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74168 € | 370,84 € |
| 1.000 | 0,70077 € | 700,77 € |
| 1.500 | 0,67784 € | 1.016,76 € |
| 2.500 | 0,64997 € | 1.624,93 € |
| 3.500 | 0,63222 € | 2.212,77 € |
| 5.000 | 0,61391 € | 3.069,55 € |
| 6.000 | 0,60476 € | 3.628,56 € |
| 12.000 | 0,57115 € | 6.853,80 € |
| 12.500 | 0,56923 € | 7.115,38 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

