Parametric Equivalent

3361S-1-205GLF | |
|---|---|
DigiKey Part Number | 3361S-1-205GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3361S-1-205GLF |
Description | TRIMMER 2M OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-205GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83308 € | 416,54 € |
| Unit Price without VAT: | 0,83308 € |
|---|---|
| Unit Price with VAT: | 0,97470 € |


