
3329X-1-101LF | |
|---|---|
DigiKey Part Number | 3329X-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329X-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329X-1-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,50040 € | 62,51 € |
| 50 | 2,36380 € | 118,19 € |
| 100 | 2,23440 € | 223,44 € |
| 250 | 2,07316 € | 518,29 € |
| 500 | 1,95860 € | 979,30 € |
| 1.000 | 1,85010 € | 1.850,10 € |
| 5.000 | 1,62019 € | 8.100,95 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,79080 € |

