
3329P-DK9-201LF | |
|---|---|
DigiKey Part Number | 3329P-DK9-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-DK9-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,91800 € | 19,18 € |
| 25 | 1,78240 € | 44,56 € |
| 50 | 1,68540 € | 84,27 € |
| 100 | 1,59310 € | 159,31 € |
| 250 | 1,47844 € | 369,61 € |
| 500 | 1,39688 € | 698,44 € |
| 1.000 | 1,31959 € | 1.319,59 € |
| 5.000 | 1,15573 € | 5.778,65 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

