


3314S-3-502E | |
|---|---|
DigiKey Part Number | 3314S-3-502ETR-ND - Tape & Reel (TR) 3314S-3-502ECT-ND - Cut Tape (CT) 3314S-3-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-3-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,31000 € | 32,75 € |
| 50 | 1,23900 € | 61,95 € |
| 100 | 1,17140 € | 117,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,10715 € | 221,43 € |
| 400 | 1,04625 € | 418,50 € |
| 600 | 1,01208 € | 607,25 € |
| 1.000 | 0,97055 € | 970,55 € |
| 1.400 | 0,94410 € | 1.321,74 € |
| 2.000 | 0,91680 € | 1.833,60 € |
| 2.400 | 0,90314 € | 2.167,54 € |
| 4.800 | 0,85300 € | 4.094,40 € |
| 5.000 | 0,85014 € | 4.250,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

