200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-2-204E

DigiKey Part Number
3314J-2-204ETR-ND - Tape & Reel (TR)
3314J-2-204ECT-ND - Cut Tape (CT)
3314J-2-204EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314J-2-204E
Description
TRIMMER 200KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-2-204E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314J-1-204EBourns Inc.7923314J-204ECT-ND1,33000 €Parametric Equivalent
ST-4ETA204Nidec Components279563-ST-4ETA204CT-ND1,32000 €Similar
In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,11700 €11,17 €
251,03760 €25,94 €
500,98140 €49,07 €
1000,92790 €92,79 €
2500,86136 €215,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81396 €406,98 €
1.0000,76905 €769,05 €
1.5000,74387 €1.115,81 €
2.5000,71327 €1.783,17 €
3.5000,69379 €2.428,26 €
5.0000,67370 €3.368,50 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €