3314J-1-203G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,83928 €
Datasheet

Similar


Nidec Components
In Stock: 20.927
Unit Price: 1,24000 €
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 1,11070 €
Datasheet

Similar


Vishay Sfernice
In Stock: 4.801
Unit Price: 1,98000 €
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 1,31790 €
Datasheet
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-1-203G

DigiKey Part Number
3314J-1-203G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-1-203G
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-1-203G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77304 €2.319,12 €
Manufacturers Standard Package
Unit Price without VAT:0,77304 €
Unit Price with VAT:0,90446 €