
3313J-2-104E | |
|---|---|
DigiKey Part Number | 118-3313J-2-104ETR-ND - Tape & Reel (TR) 118-3313J-2-104ECT-ND - Cut Tape (CT) 118-3313J-2-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-2-104E |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22AR100KLFTR | TT Electronics/BI | 19.423 | 987-1003-1-ND | 1,69000 € | Direct |
| ST-32ETA104 | Nidec Components | 2.387 | 563-ST-32ETA104CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,05920 € | 26,48 € |
| 50 | 1,00500 € | 50,25 € |
| 100 | 0,95350 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79904 € | 799,04 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |


