50k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310C-125-503L

DigiKey Part Number
118-3310C-125-503L-ND
Manufacturer
Manufacturer Product Number
3310C-125-503L
Description
POT 50K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.220" (5.59mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,81500 €28,15 €
252,61440 €65,36 €
502,47180 €123,59 €
1002,33630 €233,63 €
2502,16772 €541,93 €
5002,04788 €1.023,94 €
1.0001,93443 €1.934,43 €
5.0001,69401 €8.470,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38000 €
Unit Price with VAT:3,95460 €