
3299Y-1-203 | |
|---|---|
DigiKey Part Number | 3299Y-203-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-203 | Bourns Inc. | 390 | 118-3296Y-1-203-ND | 3,09000 € | Direct |
| 3299Y-1-203LF | Bourns Inc. | 458 | 3299Y-203LF-ND | 2,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,95000 € | 29,50 € |
| 25 | 2,74000 € | 68,50 € |
| 50 | 2,59040 € | 129,52 € |
| 100 | 2,44830 € | 244,83 € |
| 300 | 2,23790 € | 671,37 € |
| 500 | 2,14600 € | 1.073,00 € |
| 1.000 | 2,02708 € | 2.027,08 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

