Similar
Parametric Equivalent

3299P-1-202LF | |
|---|---|
DigiKey Part Number | 3299P-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,04680 € | 51,17 € |
| 50 | 1,93520 € | 96,76 € |
| 100 | 1,82930 € | 182,93 € |
| 250 | 1,69744 € | 424,36 € |
| 500 | 1,60372 € | 801,86 € |
| 1.000 | 1,51496 € | 1.514,96 € |
| 5.000 | 1,32678 € | 6.633,90 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |




