
3290W-1-502 | |
|---|---|
DigiKey Part Number | 3290W-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-502 |
Description | TRIMMER 5K OHM 1W PC PIN TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| 10 | 27,61500 € | 276,15 € |
| 25 | 25,61920 € | 640,48 € |
| 50 | 24,20180 € | 1.210,09 € |
| 100 | 22,85950 € | 2.285,95 € |
| 250 | 21,19592 € | 5.298,98 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 38,94930 € |


