
3269W-1-102GLF | |
|---|---|
DigiKey Part Number | 3269W-1-102GLFTR-ND - Tape & Reel (TR) 3269W-1-102GLFCT-ND - Cut Tape (CT) 3269W-1-102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-102GLF |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-102GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,80640 € | 70,16 € |
| 50 | 2,65320 € | 132,66 € |
| 100 | 2,50760 € | 250,76 € |
| 250 | 2,32660 € | 581,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19798 € | 1.098,99 € |
| 1.000 | 2,07616 € | 2.076,16 € |
| 1.500 | 2,00797 € | 3.011,95 € |
| 2.500 | 1,92514 € | 4.812,85 € |
| 3.500 | 1,87243 € | 6.553,51 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |








