3269P-1-503G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,99730 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 749
Unit Price: 3,63000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: 3,63000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,99730 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 3,40986 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 973
Unit Price: 3,63000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9
Unit Price: 3,63000 €
Datasheet
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-503G

DigiKey Part Number
3269P-1-503G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269P-1-503G
Description
TRIMMER 50K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,27455 €2.455,91 €
Manufacturers Standard Package
Unit Price without VAT:3,27455 €
Unit Price with VAT:3,83122 €