
3224W-2-104E | |
|---|---|
DigiKey Part Number | 3224W-2-104ETR-ND - Tape & Reel (TR) 3224W-2-104ECT-ND - Cut Tape (CT) 3224W-2-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-104E |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,66120 € | 66,53 € |
| 50 | 2,51580 € | 125,79 € |
| 100 | 2,37790 € | 237,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20628 € | 551,57 € |
| 500 | 2,08430 € | 1.042,15 € |
| 750 | 2,01597 € | 1.511,98 € |
| 1.250 | 1,93297 € | 2.416,21 € |
| 1.750 | 1,88010 € | 3.290,18 € |
| 2.500 | 1,82562 € | 4.564,05 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

