1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-102E

DigiKey Part Number
118-3224W-2-102ETR-ND - Tape & Reel (TR)
118-3224W-2-102ECT-ND - Cut Tape (CT)
118-3224W-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-2-102E
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224W-1-102EBourns Inc.7.4313224W-1-102ECT-ND3,34000 €Parametric Equivalent
3224W-1-102GBourns Inc.705118-3224W-1-102GCT-ND3,34000 €Parametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,86500 €28,65 €
252,66120 €66,53 €
502,51580 €125,79 €
1002,37790 €237,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,20628 €551,57 €
5002,08430 €1.042,15 €
7502,01597 €1.511,98 €
1.2501,93297 €2.416,21 €
1.7501,88010 €3.290,18 €
2.5001,82562 €4.564,05 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,02480 €