
3224W-1-501G | |
|---|---|
DigiKey Part Number | 118-3224W-1-501GTR-ND - Tape & Reel (TR) 118-3224W-1-501GCT-ND - Cut Tape (CT) 118-3224W-1-501GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-501G |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-501G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,78000 € | 27,80 € |
| 25 | 2,58200 € | 64,55 € |
| 50 | 2,44100 € | 122,05 € |
| 100 | 2,30720 € | 230,72 € |
| 250 | 2,14076 € | 535,19 € |
| 500 | 2,02242 € | 1.011,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91038 € | 1.910,38 € |
| 2.000 | 1,80434 € | 3.608,68 € |
| 3.000 | 1,74499 € | 5.234,97 € |
| 5.000 | 1,67295 € | 8.364,75 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,90780 € |

